BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 179-6299Marca: BALLUFFPart Number: BES M18MI-PSC12B-S04G
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

66mm

Mounting Type

Flush

Housing Material

Brass

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

550 Hz

Standards Met

CE Certified, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

550Hz

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 2.011,74

R$ 2.011,74 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.011,74

R$ 2.011,74 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

66mm

Mounting Type

Flush

Housing Material

Brass

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

550 Hz

Standards Met

CE Certified, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

550Hz

País de Origem

Germany