BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, NPN NO, 10 → 30 V dc

Nº de Estoque RS: 238-8177Marca: BALLUFFPart Number: BES0057
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

53mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Series

BES

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 895,28

R$ 895,28 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, NPN NO, 10 → 30 V dc

R$ 895,28

R$ 895,28 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, NPN NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

53mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Series

BES

País de Origem

China