Documentos Técnicos
Especificações
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Detection Range
2.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
58mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Width
58mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Series
BES
País de Origem
China
R$ 1.950,70
R$ 1.950,70 Each (Sem VAT)
1
R$ 1.950,70
R$ 1.950,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Detection Range
2.5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
58mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Width
58mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Series
BES
País de Origem
China