BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

Nº de Estoque RS: 902-7124Marca: BALLUFFPart Number: BOS 12M-PS-PR10-02
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Series

BOS 12M

Housing Material

Brass

Standards Met

CE

País de Origem

Hungary

Detalhes do produto

BOS Retro-Reflective Barrel Sensors

The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.

Informações de estoque temporariamente indisponíveis.

R$ 2.188,82

R$ 2.188,82 Each (Sem VAT)

BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

R$ 2.188,82

R$ 2.188,82 Each (Sem VAT)

BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Mounting Type

Cable Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Series

BOS 12M

Housing Material

Brass

Standards Met

CE

País de Origem

Hungary

Detalhes do produto

BOS Retro-Reflective Barrel Sensors

The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.