BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 30 mm → 300 mm Detection Range

Nº de Estoque RS: 814-1165Marca: BALLUFFPart Number: BOS 18M-PA-RH22-S4
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

30 mm → 300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Minimum Operating Temperature

-5°C

Series

BOS 18M

Housing Material

Brass

Maximum Operating Temperature

+55°C

País de Origem

Hungary

Detalhes do produto

BOS Diffuse Proximity Barrel Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Informações de estoque temporariamente indisponíveis.

R$ 3.745,67

R$ 3.745,67 Each (Sem VAT)

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 30 mm → 300 mm Detection Range

R$ 3.745,67

R$ 3.745,67 Each (Sem VAT)

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 30 mm → 300 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

30 mm → 300 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Minimum Operating Temperature

-5°C

Series

BOS 18M

Housing Material

Brass

Maximum Operating Temperature

+55°C

País de Origem

Hungary

Detalhes do produto

BOS Diffuse Proximity Barrel Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.