BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 200 mm Detection Range

Nº de Estoque RS: 902-7010Marca: BALLUFFPart Number: BOS 5K-PS-RH12-02
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

40 mm → 200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

BOS 5K

Housing Material

PBT, PC

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

País de Origem

Japan

Detalhes do produto

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.779,12

R$ 2.779,12 Each (Sem VAT)

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 200 mm Detection Range

R$ 2.779,12

R$ 2.779,12 Each (Sem VAT)

BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 200 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Style

Block

Detection Type

Diffuse

Detection Range

40 mm → 200 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

BOS 5K

Housing Material

PBT, PC

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

País de Origem

Japan

Detalhes do produto

BOS Diffuse Proximity Rectangular Sensors

The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Você pode estar interessado em