Documentos Técnicos
Especificações
Brand
BALLUFFSensor Technology
Ultrasonic
Thread Size
M18 x 1
Body Style
Barrel
Output Type
PNP & NPN
Detection Range
30 → 350 mm
Terminal Type
5-Pin M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
52.5mm
Communication Protocol
IO-LINK
Switching Frequency
25 Hz
Maximum dc Voltage
30V
Switching Current
40 mA
Housing Material
Brass, PBT
Maximum Operating Temperature
+75°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CE
País de Origem
Germany
Detalhes do produto
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
BALLUFFSensor Technology
Ultrasonic
Thread Size
M18 x 1
Body Style
Barrel
Output Type
PNP & NPN
Detection Range
30 → 350 mm
Terminal Type
5-Pin M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
52.5mm
Communication Protocol
IO-LINK
Switching Frequency
25 Hz
Maximum dc Voltage
30V
Switching Current
40 mA
Housing Material
Brass, PBT
Maximum Operating Temperature
+75°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CE
País de Origem
Germany
Detalhes do produto
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.