Documentos Técnicos
Especificações
Brand
BalsCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Quick Connect
IP Rating
IP44
Colour
Blue
Cable CSA
2.5mm²
Distrelec Product Id
14336006
País de Origem
Germany
Detalhes do produto
Bals Quick Connect Cable Plug with Multi-Grip IP44
Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP44 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Bals Industrial Connectors
R$ 212,51
R$ 212,51 Each (Sem VAT)
1
R$ 212,51
R$ 212,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BalsCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Quick Connect
IP Rating
IP44
Colour
Blue
Cable CSA
2.5mm²
Distrelec Product Id
14336006
País de Origem
Germany
Detalhes do produto
Bals Quick Connect Cable Plug with Multi-Grip IP44
Bals cable mount plugs with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount plugs offer IP44 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.