Documentos Técnicos
Especificações
Brand
BannerSupply Voltage
10 → 30 V dc
Lens Colour
Green, Red, Yellow
Mounting Style
Base Mount
Bulb Type
LED
Current Type
DC
Base Diameter
30mm
Housing Colour
Black
Lamp Included
Yes
Series
K30L
Height
58mm
IP Rating
IP67, IP69K
Maximum Temperature
+50°C
Minimum Temperature
-40°C
Standards Met
CE, cULus Listed
País de Origem
United States
Detalhes do produto
Turck EZ-LIGHT K30 LED Beacons
Turck Banner EZ-LIGHT K30 series LED beacons are DC operated dome top indicator. The K30 series features a 22.5mm panel mounting hole, which allows easy installation. Made from a rugged polycarbonate base and translucent polycarbonate dome the KL30 series suitable for use in a wide range of applications and environments.
R$ 1.836,88
R$ 1.836,88 Each (Sem VAT)
1
R$ 1.836,88
R$ 1.836,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BannerSupply Voltage
10 → 30 V dc
Lens Colour
Green, Red, Yellow
Mounting Style
Base Mount
Bulb Type
LED
Current Type
DC
Base Diameter
30mm
Housing Colour
Black
Lamp Included
Yes
Series
K30L
Height
58mm
IP Rating
IP67, IP69K
Maximum Temperature
+50°C
Minimum Temperature
-40°C
Standards Met
CE, cULus Listed
País de Origem
United States
Detalhes do produto
Turck EZ-LIGHT K30 LED Beacons
Turck Banner EZ-LIGHT K30 series LED beacons are DC operated dome top indicator. The K30 series features a 22.5mm panel mounting hole, which allows easy installation. Made from a rugged polycarbonate base and translucent polycarbonate dome the KL30 series suitable for use in a wide range of applications and environments.