Banner Background Suppression Distance Sensor, Block Sensor, 100-1000 mm Detection Range

Nº de Estoque RS: 270-8556Marca: BannerPart Number: LE550IQ
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

100-1000 mm

Output Type

NPN/PNP, Analog 4-20mA

Switching Mode

Light, Dark and Window switching

Electrical Connection

M12 Connector

Maximum dc Voltage

12 - 30V

Terminal Type

M12 Connector

Light Source

Laser Red

IP Rating

IP67

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

LE

Housing Material

Die-Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Flat Mount

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 18.781,57

R$ 18.781,57 Each (Sem VAT)

Banner Background Suppression Distance Sensor, Block Sensor, 100-1000 mm Detection Range

R$ 18.781,57

R$ 18.781,57 Each (Sem VAT)

Banner Background Suppression Distance Sensor, Block Sensor, 100-1000 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

100-1000 mm

Output Type

NPN/PNP, Analog 4-20mA

Switching Mode

Light, Dark and Window switching

Electrical Connection

M12 Connector

Maximum dc Voltage

12 - 30V

Terminal Type

M12 Connector

Light Source

Laser Red

IP Rating

IP67

Response Time

1 ms

Maximum Operating Temperature

+55°C

Series

LE

Housing Material

Die-Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Flat Mount

País de Origem

United States