Banner Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Nº de Estoque RS: 833-8873Marca: BannerPart Number: MQDC-406
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Brand

Banner

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PVC

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

5.21mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +70 °C

Minimum Operating Temperature

-40°C

Cable Shape

Round

Standards Met

cULus

Maximum Operating Temperature

+70°C

Conductor Material

Brass

País de Origem

Taiwan, Province Of China

Detalhes do produto

MQDC Series

The MQDC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Informações de estoque temporariamente indisponíveis.

R$ 696,97

R$ 696,97 Each (Sem VAT)

Banner Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

R$ 696,97

R$ 696,97 Each (Sem VAT)

Banner Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Banner

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Material

PVC

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Outer Diameter

5.21mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +70 °C

Minimum Operating Temperature

-40°C

Cable Shape

Round

Standards Met

cULus

Maximum Operating Temperature

+70°C

Conductor Material

Brass

País de Origem

Taiwan, Province Of China

Detalhes do produto

MQDC Series

The MQDC Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.