Banner Distance Photoelectric Sensor, Block Sensor, 35 mm → 110 mm Detection Range IO-LINK

Nº de Estoque RS: 175-7838Marca: BannerPart Number: Q4XFKLAF110-Q8
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Block

Detection Type

Distance

Detection Range

35 mm → 110 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

1.5 ms

Interface

IO-Link

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+50°C

Series

Q4X

Standards Met

CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.068,00

R$ 12.068,00 Each (Sem VAT)

Banner Distance Photoelectric Sensor, Block Sensor, 35 mm → 110 mm Detection Range IO-LINK

R$ 12.068,00

R$ 12.068,00 Each (Sem VAT)

Banner Distance Photoelectric Sensor, Block Sensor, 35 mm → 110 mm Detection Range IO-LINK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Block

Detection Type

Distance

Detection Range

35 mm → 110 mm

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

1.5 ms

Interface

IO-Link

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+50°C

Series

Q4X

Standards Met

CE Certified, cULus Certified, DIN40050-9, IEC60529, MIL-STD-202G, UL Listed

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more