Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 30 V dc

Nº de Estoque RS: 848-7161Marca: BannerPart Number: QS18UPA
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

500 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

Length

33.5mm

IP Rating

IP67

Width

15mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Maximum Switching Frequency

300kHz

Reverse Polarity Protection

Yes

Depth

35mm

Switching Current

25 mA

Switching Frequency

300 kHz

País de Origem

China

Detalhes do produto

Turck Banner World Beam Ultrasonic Proximity Sensor

World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment

World Beam

Informações de estoque temporariamente indisponíveis.

R$ 4.068,90

R$ 4.068,90 Each (Sem VAT)

Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 30 V dc

R$ 4.068,90

R$ 4.068,90 Each (Sem VAT)

Banner Ultrasonic Block Proximity Sensor, M18, 500 mm Detection, PNP NO, 12 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Banner

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

500 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

Length

33.5mm

IP Rating

IP67

Width

15mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Maximum Switching Frequency

300kHz

Reverse Polarity Protection

Yes

Depth

35mm

Switching Current

25 mA

Switching Frequency

300 kHz

País de Origem

China

Detalhes do produto

Turck Banner World Beam Ultrasonic Proximity Sensor

World Beam series of ultrasonic proximity sensors provide the user with an ultra-compact housed option where space is an important parameter within an installation. Quick & simple installation thanks to the easy to use TEACH mode programming mode, eliminating the need for potentiometer adjustment

World Beam