Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc

Nº de Estoque RS: 764-3856Marca: BannerPart Number: SM312F
brand-logo
Ver tudo em Sensores de Fibra Ótica

Documentos Técnicos

Especificações

Brand

Banner

Output Type

NPN, PNP

Fibre Optic Type

Glass

Response Time

1 ms

Light Source

Infrared LED

Electrical Connection

Cable

Switching Frequency

500 Hz

IP Rating

IP67

Housing Material

Reinforced Thermoplastic PET

Supply Voltage

10 → 30 V dc

Length

30.7mm

Width

12.2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Dimensions

30.7 x 12.2 x 57.5 mm

Depth

57.5mm

País de Origem

United States

Detalhes do produto

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Informações de estoque temporariamente indisponíveis.

R$ 3.652,45

R$ 3.652,45 Each (Sem VAT)

Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc

R$ 3.652,45

R$ 3.652,45 Each (Sem VAT)

Banner Glass Fibre Optic Sensor, NPN, PNP Output, IP67, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Banner

Output Type

NPN, PNP

Fibre Optic Type

Glass

Response Time

1 ms

Light Source

Infrared LED

Electrical Connection

Cable

Switching Frequency

500 Hz

IP Rating

IP67

Housing Material

Reinforced Thermoplastic PET

Supply Voltage

10 → 30 V dc

Length

30.7mm

Width

12.2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Dimensions

30.7 x 12.2 x 57.5 mm

Depth

57.5mm

País de Origem

United States

Detalhes do produto

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.