Banner Through Beam Photoelectric Sensor, Block Sensor, 3 m Detection Range

Nº de Estoque RS: 860-1749Marca: BannerPart Number: SM31E
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

3 m

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

25 mA

Response Time

1 ms

Housing Material

Thermoplastic Polyester

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

País de Origem

United States

Detalhes do produto

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Informações de estoque temporariamente indisponíveis.

R$ 2.184,49

R$ 2.184,49 Each (Sem VAT)

Banner Through Beam Photoelectric Sensor, Block Sensor, 3 m Detection Range

R$ 2.184,49

R$ 2.184,49 Each (Sem VAT)

Banner Through Beam Photoelectric Sensor, Block Sensor, 3 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Block

Detection Type

Through Beam

Detection Range

3 m

Output Type

NPN/PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

25 mA

Response Time

1 ms

Housing Material

Thermoplastic Polyester

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

País de Origem

United States

Detalhes do produto

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.