Banner Convergent Photoelectric Sensor, Block Sensor, 43 mm Detection Range

Nº de Estoque RS: 860-1951Marca: BannerPart Number: SME312CV2QD
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Block

Detection Type

Convergent

Detection Range

43 mm

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

≤45 mA

Response Time

500 μs

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Housing Material

PBT

País de Origem

United States

Detalhes do produto

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.624,04

R$ 4.624,04 Each (Sem VAT)

Banner Convergent Photoelectric Sensor, Block Sensor, 43 mm Detection Range

R$ 4.624,04

R$ 4.624,04 Each (Sem VAT)

Banner Convergent Photoelectric Sensor, Block Sensor, 43 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Block

Detection Type

Convergent

Detection Range

43 mm

Output Type

NPN/PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

≤45 mA

Response Time

500 μs

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Housing Material

PBT

País de Origem

United States

Detalhes do produto

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em