Documentos Técnicos
Especificações
Brand
BannerSeries
STB
Contact Configuration
SPDT
Number Of Push Buttons
1
Push Button Actuation
Momentary
Mounting Type
Panel Mount
Housing Material
Thermoplastic Polyetherimide
Supply Current
75mA
IP Rating
IP66
Length
69mm
Width
74mm
Depth
51mm
Dimensions
69 x 74 x 51mm
Colour
Black, Yellow
Detalhes do produto
Turck Run Bar w/ STB Buttons w/o E-Stops
This run bar with STB buttons is designed for reduced hand, wrist and arm stress and requires no physical pressure to operate. This run bar is designed with two STB self-checking touch buttons that have a continuous internal self-checking operation, immunity to ambient light and a heavy excess gain to cut through heavy contamination.
R$ 4.521,53
R$ 4.521,53 Each (Sem VAT)
1
R$ 4.521,53
R$ 4.521,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BannerSeries
STB
Contact Configuration
SPDT
Number Of Push Buttons
1
Push Button Actuation
Momentary
Mounting Type
Panel Mount
Housing Material
Thermoplastic Polyetherimide
Supply Current
75mA
IP Rating
IP66
Length
69mm
Width
74mm
Depth
51mm
Dimensions
69 x 74 x 51mm
Colour
Black, Yellow
Detalhes do produto
Turck Run Bar w/ STB Buttons w/o E-Stops
This run bar with STB buttons is designed for reduced hand, wrist and arm stress and requires no physical pressure to operate. This run bar is designed with two STB self-checking touch buttons that have a continuous internal self-checking operation, immunity to ambient light and a heavy excess gain to cut through heavy contamination.