Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 75 mm Detection Range

Nº de Estoque RS: 190-4230Marca: BannerPart Number: T18-2VPFF75-2M
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

75 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

2 ms

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Series

T18-2

Standards Met

CE, cULus, ECOLAB

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

P.O.A.

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 75 mm Detection Range

P.O.A.

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 75 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

75 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

2 ms

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Series

T18-2

Standards Met

CE, cULus, ECOLAB

País de Origem

United States