Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 6 m Detection Range

Nº de Estoque RS: 265-9294Marca: BannerPart Number: T30SP6LP
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 6 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

IP Rating

IP69K

Maximum Current

150 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

PBT, Plastic

País de Origem

United States

Detalhes do produto

Compact Housing Retroreflective & Diffuse Scan

Can be installed where space is the limiting factor but the versatility of a barrel sensor is still required.

Informações de estoque temporariamente indisponíveis.

R$ 2.819,36

R$ 2.819,36 Each (Sem VAT)

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 6 m Detection Range

R$ 2.819,36

R$ 2.819,36 Each (Sem VAT)

Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 6 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 6 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

IP Rating

IP69K

Maximum Current

150 mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

PBT, Plastic

País de Origem

United States

Detalhes do produto

Compact Housing Retroreflective & Diffuse Scan

Can be installed where space is the limiting factor but the versatility of a barrel sensor is still required.