Bartec Legend Plate for Use with Bartec Push Buttons

Nº de Estoque RS: 244-3651Marca: BartecPart Number: 05-0044-0001
brand-logo
Ver tudo em Push Button Labels & Legends

Documentos Técnicos

Especificações

Brand

Bartec

Accessory Type

Legend Plate

For Use With

Bartec Push Buttons

País de Origem

Germany

Detalhes do produto

Label Holder

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

Você pode estar interessado em

R$ 113,71

R$ 113,71 Each (Sem VAT)

Bartec Legend Plate for Use with Bartec Push Buttons

R$ 113,71

R$ 113,71 Each (Sem VAT)

Bartec Legend Plate for Use with Bartec Push Buttons

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 113,71
5 - 9R$ 112,60
10+R$ 108,43
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bartec

Accessory Type

Legend Plate

For Use With

Bartec Push Buttons

País de Origem

Germany

Detalhes do produto

Label Holder

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

Você pode estar interessado em