Documentos Técnicos
Especificações
Brand
BartecContact Configuration
SPDT
Enclosure Material
Thermoplastic
IP Rating
IP66, IP67
Cutout Diameter
22mm
Hazardous Area Certification
ATEX
Maximum Current
16A
Maximum AC Voltage
250V
Maximum DC Voltage
110V
País de Origem
Germany
Detalhes do produto
Pushbutton & Emergency Stop
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.
R$ 7.628,74
R$ 7.628,74 Each (Sem VAT)
1
R$ 7.628,74
R$ 7.628,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BartecContact Configuration
SPDT
Enclosure Material
Thermoplastic
IP Rating
IP66, IP67
Cutout Diameter
22mm
Hazardous Area Certification
ATEX
Maximum Current
16A
Maximum AC Voltage
250V
Maximum DC Voltage
110V
País de Origem
Germany
Detalhes do produto
Pushbutton & Emergency Stop
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.