Bartec GB Series Black Junction Box, IP66, ATEX, 122 x122 x 82mm

Nº de Estoque RS: 535-1432Marca: BartecPart Number: OTB122
brand-logo
Ver tudo em Caixas de Junção

Documentos Técnicos

Especificações

Brand

Bartec

Dimensions L x W x H

122 x122 x 82mm

Dimensions (L x W x H)

122 x122 x 82mm

Length

122mm

Width

122mm

Height

82mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX

Series

GB

País de Origem

Germany

Detalhes do produto

GRP EExe Junction Boxes

Introducing the range of OTB junction boxes from Bartec. Manufactured of high impact resistance, glass-fibre reinforced polyester SMC & DMC providing extraordinary stability and corrosion resistance. The standard enclosure consists of black, antistatic material. All OTB junction boxes have been tested and approved by the BASEEFA authorities according to the latest European Standards. These correspond to the requirements of the EC directive 94/9/EC (ATEX).

Features and Benefits:
• Made from high-quality antistatic, glass-fibre reinforced polyester
• Operating temperature from -25 °C to +40 °C (-55°C to +65°C for extended ambient temperature range only)
• IP66 water resistance
• High impact resistance (energy greater than 2 x 7 Nm)
• Flame retardant: IEC 92.1, UL94VO
• Zinc-plated steel earth continuity plate with clearance holes with raised dimples to provide a high-pressure electrical contact between cable gland and earth plate
• Contains 5 x AKZ4 terminals and 1 x AKE earth terminal
• ATEX and BASEEFA certified
• Captive lid screws
• Silicon O ring lid seal
• Available in black

OTB Junction boxes are available in 2 sizes:
Bartec ATEX Junction Box, IP66, 80mm x 75mm x 55mm (535-1426)
Bartec ATEX Junction Box, IP66, 122mm x 122mm x 82mm (535-1432)

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• ATEX EC directive 94/9/EC
• BAS 98 ATEX 3089U
• BASEEFA
• EN 50014
• II 2 G Exeb IICT6 Gb increased safety
• BS EN 50014, BS EN 50019; 1994
• BS EN 50281-1-1; 1998
• IP 66 (EN 60529/IEC 60529)

FAQs:
Does this box come with terminal?
Yes, 5 x AKZ4 terminals and 1 x AKE earth terminal

What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet

Informações de estoque temporariamente indisponíveis.

R$ 3.205,40

R$ 3.205,40 Each (Sem VAT)

Bartec GB Series Black Junction Box, IP66, ATEX, 122 x122 x 82mm

R$ 3.205,40

R$ 3.205,40 Each (Sem VAT)

Bartec GB Series Black Junction Box, IP66, ATEX, 122 x122 x 82mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bartec

Dimensions L x W x H

122 x122 x 82mm

Dimensions (L x W x H)

122 x122 x 82mm

Length

122mm

Width

122mm

Height

82mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX

Series

GB

País de Origem

Germany

Detalhes do produto

GRP EExe Junction Boxes

Introducing the range of OTB junction boxes from Bartec. Manufactured of high impact resistance, glass-fibre reinforced polyester SMC & DMC providing extraordinary stability and corrosion resistance. The standard enclosure consists of black, antistatic material. All OTB junction boxes have been tested and approved by the BASEEFA authorities according to the latest European Standards. These correspond to the requirements of the EC directive 94/9/EC (ATEX).

Features and Benefits:
• Made from high-quality antistatic, glass-fibre reinforced polyester
• Operating temperature from -25 °C to +40 °C (-55°C to +65°C for extended ambient temperature range only)
• IP66 water resistance
• High impact resistance (energy greater than 2 x 7 Nm)
• Flame retardant: IEC 92.1, UL94VO
• Zinc-plated steel earth continuity plate with clearance holes with raised dimples to provide a high-pressure electrical contact between cable gland and earth plate
• Contains 5 x AKZ4 terminals and 1 x AKE earth terminal
• ATEX and BASEEFA certified
• Captive lid screws
• Silicon O ring lid seal
• Available in black

OTB Junction boxes are available in 2 sizes:
Bartec ATEX Junction Box, IP66, 80mm x 75mm x 55mm (535-1426)
Bartec ATEX Junction Box, IP66, 122mm x 122mm x 82mm (535-1432)

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• ATEX EC directive 94/9/EC
• BAS 98 ATEX 3089U
• BASEEFA
• EN 50014
• II 2 G Exeb IICT6 Gb increased safety
• BS EN 50014, BS EN 50019; 1994
• BS EN 50281-1-1; 1998
• IP 66 (EN 60529/IEC 60529)

FAQs:
Does this box come with terminal?
Yes, 5 x AKZ4 terminals and 1 x AKE earth terminal

What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet