BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-550, 7 → 32 V dc Supply, Digital Output, 5-Input,

Nº de Estoque RS: 885-0888Marca: BARTHPart Number: 0850-0550
brand-logo

Documentos Técnicos

Especificações

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

5

Output Type

Digital

For Use With

STG-550

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

5

Network Type

CAN

Programming Interface

TTL-232

Minimum Operating Temperature

-40°C

Dimensions

40 x 40 x 22 mm

Standards Met

2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3

Depth

22mm

Length

40mm

Width

40mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Number of Communication Ports

3

Output Current

1.5 A

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

STG-550 CAN - Mini-PLC

The STG-550 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The controller does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-500 is well suitable for 12 and 24 V battery-powered systems. These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.

Barth Mini-PLC

R$ 3.121,02

R$ 3.121,02 Each (Sem VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-550, 7 → 32 V dc Supply, Digital Output, 5-Input,

R$ 3.121,02

R$ 3.121,02 Each (Sem VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-550, 7 → 32 V dc Supply, Digital Output, 5-Input,

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

5

Output Type

Digital

For Use With

STG-550

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

5

Network Type

CAN

Programming Interface

TTL-232

Minimum Operating Temperature

-40°C

Dimensions

40 x 40 x 22 mm

Standards Met

2004/108/EG, 2006/95/EG, EN 60068-2-6, EN 60068-2-78, EN50081-1, EN50082-1, EN60730-1, EN61010-1, ISO 16750-3

Depth

22mm

Length

40mm

Width

40mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Number of Communication Ports

3

Output Current

1.5 A

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

STG-550 CAN - Mini-PLC

The STG-550 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The controller does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-500 is well suitable for 12 and 24 V battery-powered systems. These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.

Barth Mini-PLC