Documentos Técnicos
Especificações
Brand
BaumerThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
1 m
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP69
Length
64mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Maximum Operating Temperature
+65°C
País de Origem
Switzerland
R$ 9.095,68
R$ 9.095,68 Each (Sem VAT)
1
R$ 9.095,68
R$ 9.095,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BaumerThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
1 m
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
12 → 30 V dc
IP Rating
IP69
Length
64mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Maximum Operating Temperature
+65°C
País de Origem
Switzerland