Baumer 4.75 → 30V dc 200 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector

Nº de Estoque RS: 269-1695Marca: BaumerPart Number: 11252578
brand-logo
Ver tudo em Codificadores Giratórios Opticos

Documentos Técnicos

Especificações

Brand

Baumer

Pulses Per Revolution

200

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

200

Supply Voltage

4.75 → 30V dc

Shaft Diameter

10 mm

Shaft Length

20mm

Mounting Type

Flange Mount

Shaft Style

Solid

Termination Style

Connector

Maximum Operating Speed

<= 12000rpm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.828,23

R$ 6.828,23 Each (Sem VAT)

Baumer 4.75 → 30V dc 200 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector

R$ 6.828,23

R$ 6.828,23 Each (Sem VAT)

Baumer 4.75 → 30V dc 200 Pulse Optical Encoder with a 10 mm Solid Shaft, Flange Mount, Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Baumer

Pulses Per Revolution

200

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

200

Supply Voltage

4.75 → 30V dc

Shaft Diameter

10 mm

Shaft Length

20mm

Mounting Type

Flange Mount

Shaft Style

Solid

Termination Style

Connector

Maximum Operating Speed

<= 12000rpm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more