Baumer 8 → 30V dc 1000 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector

Nº de Estoque RS: 269-1698Marca: BaumerPart Number: 11264114
brand-logo
Ver tudo em Codificadores Giratórios Opticos

Documentos Técnicos

Especificações

Brand

Baumer

Pulses Per Revolution

1000

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

1000

Supply Voltage

8 → 30V dc

Shaft Diameter

12 mm

Mounting Type

Flange Mount

Shaft Style

Hollow

Termination Style

Connector

Maximum Operating Speed

<= 6000rpm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.870,82

R$ 5.870,82 Each (Sem VAT)

Baumer 8 → 30V dc 1000 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector

R$ 5.870,82

R$ 5.870,82 Each (Sem VAT)

Baumer 8 → 30V dc 1000 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Baumer

Pulses Per Revolution

1000

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

1000

Supply Voltage

8 → 30V dc

Shaft Diameter

12 mm

Mounting Type

Flange Mount

Shaft Style

Hollow

Termination Style

Connector

Maximum Operating Speed

<= 6000rpm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more