Baumer BHF 16.25W Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal, End Type

Nº de Estoque RS: 499-7712Marca: BaumerPart Number: BHF 16.25W.0100-12-5
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Baumer

Encoder Technology

Incremental

Series

BHF 16.25W

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

End

Supply Voltage

4.5 → 30 V dc

Steps Per Revolution

100Steps

IP Rating

IP42

Overall Height

33mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Switching Frequency

≤750 kHz

País de Origem

Switzerland

P.O.A.

Baumer BHF 16.25W Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal, End Type

P.O.A.

Baumer BHF 16.25W Series Incremental Incremental Encoder, 100 ppr, Push Pull Signal, End Type

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Baumer

Encoder Technology

Incremental

Series

BHF 16.25W

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

End

Supply Voltage

4.5 → 30 V dc

Steps Per Revolution

100Steps

IP Rating

IP42

Overall Height

33mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Switching Frequency

≤750 kHz

País de Origem

Switzerland