Baumer Inductive Block Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 10 → 30 V dc

Nº de Estoque RS: 233-0218Marca: BaumerPart Number: IFFM 08P1501/O1S35L
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

59mm

Mounting Type

Flush

Width

8mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Depth

40mm

País de Origem

Switzerland

Detalhes do produto

3 Wire Rectangular Sensor (1.5 & 2mm)

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Informações de estoque temporariamente indisponíveis.

R$ 2.940,49

R$ 2.940,49 Each (Sem VAT)

Baumer Inductive Block Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 10 → 30 V dc

R$ 2.940,49

R$ 2.940,49 Each (Sem VAT)

Baumer Inductive Block Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

59mm

Mounting Type

Flush

Width

8mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Depth

40mm

País de Origem

Switzerland

Detalhes do produto

3 Wire Rectangular Sensor (1.5 & 2mm)

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.