Documentos Técnicos
Especificações
Brand
BaumerThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
6 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
60mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
País de Origem
Switzerland
Detalhes do produto
Duroprox range M18 inductive sensor
R$ 4.386,80
R$ 4.386,80 Each (Sem VAT)
1
R$ 4.386,80
R$ 4.386,80 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
BaumerThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
6 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
60mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
País de Origem
Switzerland
Detalhes do produto


