Documentos Técnicos
Especificações
Brand
BaumerThread Size
M8
Body Style
Threaded Barrel
Detection Range
2 mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
46mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Partial
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
País de Origem
Switzerland
Detalhes do produto
Duroprox range M8 inductive sensor
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
BaumerThread Size
M8
Body Style
Threaded Barrel
Detection Range
2 mm
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
46mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Partial
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
País de Origem
Switzerland
Detalhes do produto
