Baumer Distance Distance Sensor, Block Sensor, 50 mm → 350 mm Detection Range IO-LINK

Nº de Estoque RS: 220-7189Marca: BaumerPart Number: OM30-P0350.HV.YUN
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

50 mm → 350 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

0.4 ms

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Screw

Maximum Operating Temperature

+60°C

Series

OM

Standards Met

CE, cULus

País de Origem

Switzerland

Informações de estoque temporariamente indisponíveis.

R$ 22.843,57

R$ 22.843,57 Each (Sem VAT)

Baumer Distance Distance Sensor, Block Sensor, 50 mm → 350 mm Detection Range IO-LINK

R$ 22.843,57

R$ 22.843,57 Each (Sem VAT)

Baumer Distance Distance Sensor, Block Sensor, 50 mm → 350 mm Detection Range IO-LINK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

50 mm → 350 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

0.4 ms

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-20°C

Mounting Type

Screw

Maximum Operating Temperature

+60°C

Series

OM

Standards Met

CE, cULus

País de Origem

Switzerland