Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400

Nº de Estoque RS: 210-0717Marca: BaumerPart Number: PF20H-11.010.C043.20.1.0000.0
brand-logo
Ver tudo em Flow Sensors

Documentos Técnicos

Especificações

Brand

Baumer

Media Monitored

Liquid

Device Type

FlexFlow Hygienic Flow & Temperature Measurement Sensor

Minimum Flow Rate

10 cm/s

Maximum Flow Rate

400 cm/s

Supply Voltage

30 V dc

Connection Type

1 1/2" Tri-Clamp

Maximum Media Temperature

+150°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+150°C

Series

PF20H

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 13.244,17

R$ 13.244,17 Each (Sem VAT)

Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400

R$ 13.244,17

R$ 13.244,17 Each (Sem VAT)

Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Baumer

Media Monitored

Liquid

Device Type

FlexFlow Hygienic Flow & Temperature Measurement Sensor

Minimum Flow Rate

10 cm/s

Maximum Flow Rate

400 cm/s

Supply Voltage

30 V dc

Connection Type

1 1/2" Tri-Clamp

Maximum Media Temperature

+150°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+150°C

Series

PF20H

País de Origem

Germany