Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V

Nº de Estoque RS: 186-5515Marca: Beha-AmprobePart Number: ALC-110-EUR
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

60A ac

Model Number

ALC-110

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

30mm

Functions Measured

AC Current, True RMS

True RMS

Yes

Jaw Capacity (Busbars)

30mm

Power Source

Battery

Minimum Operating Temperature

0 °C, +30 °C, +40°C

Height

221mm

Width

89mm

Length

48mm

Battery Life

60 h

Weight

410g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Dimensions

48 x 89 x 221mm

Safety Category

CAT III 600 V

Display Type

Digital

Maximum Operating Temperature

+30 °C, +40 °C, +50°C

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 12.199,49

R$ 12.199,49 Each (Sem VAT)

Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V

Calibration type

R$ 12.199,49

R$ 12.199,49 Each (Sem VAT)

Beha-Amprobe ALC-110 Clamp Meter, Max Current 60A ac CAT III 600 V
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

60A ac

Model Number

ALC-110

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg + 5dgts)

Jaw Capacity Busbars

30mm

Functions Measured

AC Current, True RMS

True RMS

Yes

Jaw Capacity (Busbars)

30mm

Power Source

Battery

Minimum Operating Temperature

0 °C, +30 °C, +40°C

Height

221mm

Width

89mm

Length

48mm

Battery Life

60 h

Weight

410g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Dimensions

48 x 89 x 221mm

Safety Category

CAT III 600 V

Display Type

Digital

Maximum Operating Temperature

+30 °C, +40 °C, +50°C

País de Origem

Taiwan, Province Of China