Beha-Amprobe AMP-25-EUR Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V

Nº de Estoque RS: 186-5504Marca: Beha-AmprobePart Number: AMP-25-EURDistrelec Article No.: 30013378
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

300A ac

Absolute Maximum DC Current Measurement

300A dc

Model Number

AMP-25-EUR

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

Mini AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Jaw Capacity Busbars

25mm

Functions Measured

AC Current, DC Current

True RMS

Yes

Power Source

Battery

Weight

140g

Safety Category Level

CAT III

Minimum Operating Temperature

+30 (<lteq/> 75% RH) °C, +40 (<lteq/> 45% RH) °C, 0 (<lteq/> 80% RH) °C

Non-Contact Voltage Detector

Yes

Height

147mm

Width

60mm

Length

32mm

Maximum Conductor Size

25mm

Battery Life

20 h

Safety Category Voltage

600V

Battery Type

2 x 1.5 V LR44

Dimensions

32 x 60 x 147mm

Safety Category

CAT III 600 V

Display Type

LCD

Maximum Operating Temperature

+30 (<lteq/> 80% RH) °C, +40 (<lteq/> 75% RH) °C, +50 (<lteq/> 45% RH) °C

País de Origem

Taiwan, Province Of China

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 5.483,34

R$ 5.483,34 Each (Sem VAT)

Beha-Amprobe AMP-25-EUR Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V

Calibration type

R$ 5.483,34

R$ 5.483,34 Each (Sem VAT)

Beha-Amprobe AMP-25-EUR Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

300A ac

Absolute Maximum DC Current Measurement

300A dc

Model Number

AMP-25-EUR

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

Mini AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Jaw Capacity Busbars

25mm

Functions Measured

AC Current, DC Current

True RMS

Yes

Power Source

Battery

Weight

140g

Safety Category Level

CAT III

Minimum Operating Temperature

+30 (<lteq/> 75% RH) °C, +40 (<lteq/> 45% RH) °C, 0 (<lteq/> 80% RH) °C

Non-Contact Voltage Detector

Yes

Height

147mm

Width

60mm

Length

32mm

Maximum Conductor Size

25mm

Battery Life

20 h

Safety Category Voltage

600V

Battery Type

2 x 1.5 V LR44

Dimensions

32 x 60 x 147mm

Safety Category

CAT III 600 V

Display Type

LCD

Maximum Operating Temperature

+30 (<lteq/> 80% RH) °C, +40 (<lteq/> 75% RH) °C, +50 (<lteq/> 45% RH) °C

País de Origem

Taiwan, Province Of China

Você pode estar interessado em