Documentos Técnicos
Especificações
Brand
Beha-AmprobeConnection Type
Test Lead
Display Type
LED
Calibrated
RSCAL
Safety Category
CAT IV 600 V
Current Consumption
<3.5mA
Power Source
Mains
Dimensions
137 x 65 x 33mm
Weight
253g
Height
33mm
Length
137mm
Maximum Frequency
400Hz
Maximum Operating Temperature
+40°C
Model Number p
PRM-5-EUR
Safety Category Level
CAT IV
Plug Type
CEE
Safety Category Voltage
600V
Minimum Frequency
16 Hz
Minimum Voltage
100V
Maximum Voltage
700V
Minimum Operating Temperature
0°C
Width
65mm
País de Origem
China
R$ 4.034,69
R$ 4.034,69 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 4.034,69
R$ 4.034,69 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Beha-AmprobeConnection Type
Test Lead
Display Type
LED
Calibrated
RSCAL
Safety Category
CAT IV 600 V
Current Consumption
<3.5mA
Power Source
Mains
Dimensions
137 x 65 x 33mm
Weight
253g
Height
33mm
Length
137mm
Maximum Frequency
400Hz
Maximum Operating Temperature
+40°C
Model Number p
PRM-5-EUR
Safety Category Level
CAT IV
Plug Type
CEE
Safety Category Voltage
600V
Minimum Frequency
16 Hz
Minimum Voltage
100V
Maximum Voltage
700V
Minimum Operating Temperature
0°C
Width
65mm
País de Origem
China