Beijer Electronics E10 Series E1041 Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

Nº de Estoque RS: 123-3860Marca: Beijer ElectronicsPart Number: E1041
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Manufacturer Series

E10

Product Range

E1041

Display Type

TFT LCD

Manufacturer Part No.

E1041

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP66

Dimensions

156 x 119 x 63 mm

Supply Voltage

24 V dc

Display Colour

Colour

Width

119mm

Minimum Operating Temperature

0°C

Length

156mm

Depth

63mm

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China

P.O.A.

Beijer Electronics E10 Series E1041 Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

P.O.A.

Beijer Electronics E10 Series E1041 Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Manufacturer Series

E10

Product Range

E1041

Display Type

TFT LCD

Manufacturer Part No.

E1041

Display Resolution

320 x 240

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP66

Dimensions

156 x 119 x 63 mm

Supply Voltage

24 V dc

Display Colour

Colour

Width

119mm

Minimum Operating Temperature

0°C

Length

156mm

Depth

63mm

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China