Beijer Electronics E10 Series E1101 Touch Screen HMI - 10.4 in, TFT LCD Display, 800 x 600

Nº de Estoque RS: 123-3870Marca: Beijer ElectronicsPart Number: E1101
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Manufacturer Series

E10

Product Range

E1101

Display Type

TFT LCD

Manufacturer Part No.

E1101

Display Resolution

800 x 600

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

10.4 in

Backlighting

Yes

IP Rating

IP66

Display Colour

Colour

Width

228mm

Minimum Operating Temperature

0°C

Length

302mm

Depth

64mm

Maximum Operating Temperature

+50°C

Dimensions

302 x 228 x 64 mm

Supply Voltage

24 V dc

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Beijer Electronics E10 Series E1101 Touch Screen HMI - 10.4 in, TFT LCD Display, 800 x 600

P.O.A.

Beijer Electronics E10 Series E1101 Touch Screen HMI - 10.4 in, TFT LCD Display, 800 x 600
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

E10

Product Range

E1101

Display Type

TFT LCD

Manufacturer Part No.

E1101

Display Resolution

800 x 600

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

10.4 in

Backlighting

Yes

IP Rating

IP66

Display Colour

Colour

Width

228mm

Minimum Operating Temperature

0°C

Length

302mm

Depth

64mm

Maximum Operating Temperature

+50°C

Dimensions

302 x 228 x 64 mm

Supply Voltage

24 V dc

País de Origem

Taiwan, Province Of China