BEL POWER SOLUTIONS INC Q DC-DC Converter, ±24V dc/ 5.5A Output, 65 → 150 V dc Input, 132W, Rack Mount, +71°C

Nº de Estoque RS: 751-1273Marca: BEL POWER SOLUTIONS INCPart Number: EQ2660-9RG
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±24V dc

Input Voltage Range

65 → 150 V dc

Power Rating

132W

Input Voltage Nominal

110 V dc

Output Current

5.5A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

4.2kV dc

Length

164mm

Depth

19.8mm

Series

Q

Railway Approved

Yes

Load Regulation

±200mV

Minimum Temperature

-25°C

Medical Approved

No

Efficiency

89%

Maximum Temperature

+71°C

Standards Met

EN 45545, EN 50121-3-2:2016, EN 50121-4:2016, EN 50155:2017, EN 62368-1, IEC 62368-1

País de Origem

Slovakia

Detalhes do produto

Power-One 66 to 132W Railway Standard DC/DC Converter - Q Series

Q series 66 to 132W DC/DC converters suitable for use in railway applications and other rugged environments. The compact, low profile design (<20mm)of these DC/DC converters enable them to be used as a modular power supply or part of a distributed power system reducing power supply volume whilst maintaining high reliability. These Q series DC/DC converters incorporate input and output filtering, signaling and protection features along with other benefits including flexible output power, high efficiency, low ripple and RFI noise and full input to output isolation. The inputs of these DC/DC converters are protected against surges and transients occurring on the source lines. The virtually unrestricted series or parallel connection capabilities of all outputs on these DC/DC power supplies enable full system flexibility and n+1 redundant operating mode. When several of these converters are connected in parallel a single wire interconnection provides automatic current sharing. These DC/DC converters have PCB boards that are coated in a protective lacquer and the whole unit is fully enclosed in a black-coated aluminium case that acts as a heatsink and RFI shield. Mounting options for these DC/DC converters include 19" DIN- rack systems where they occupy only 3U/4TE or chassis mounting using 4 screws. An additional heatsink can be fitted.

Approvals

CSA, TUV

Standards

UL/CSA 60950-1, IEC 60950-1, EN 60950-1 and railway standards EN 50155, EN 50121-3-2, and EN 50121-4.

Power-One - Euro Cassette, Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 16.335,49

R$ 16.335,49 Each (Sem VAT)

BEL POWER SOLUTIONS INC Q DC-DC Converter, ±24V dc/ 5.5A Output, 65 → 150 V dc Input, 132W, Rack Mount, +71°C

R$ 16.335,49

R$ 16.335,49 Each (Sem VAT)

BEL POWER SOLUTIONS INC Q DC-DC Converter, ±24V dc/ 5.5A Output, 65 → 150 V dc Input, 132W, Rack Mount, +71°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 16.335,49
5 - 9R$ 15.757,55
10 - 24R$ 15.154,20
25+R$ 14.526,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±24V dc

Input Voltage Range

65 → 150 V dc

Power Rating

132W

Input Voltage Nominal

110 V dc

Output Current

5.5A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

4.2kV dc

Length

164mm

Depth

19.8mm

Series

Q

Railway Approved

Yes

Load Regulation

±200mV

Minimum Temperature

-25°C

Medical Approved

No

Efficiency

89%

Maximum Temperature

+71°C

Standards Met

EN 45545, EN 50121-3-2:2016, EN 50121-4:2016, EN 50155:2017, EN 62368-1, IEC 62368-1

País de Origem

Slovakia

Detalhes do produto

Power-One 66 to 132W Railway Standard DC/DC Converter - Q Series

Q series 66 to 132W DC/DC converters suitable for use in railway applications and other rugged environments. The compact, low profile design (<20mm)of these DC/DC converters enable them to be used as a modular power supply or part of a distributed power system reducing power supply volume whilst maintaining high reliability. These Q series DC/DC converters incorporate input and output filtering, signaling and protection features along with other benefits including flexible output power, high efficiency, low ripple and RFI noise and full input to output isolation. The inputs of these DC/DC converters are protected against surges and transients occurring on the source lines. The virtually unrestricted series or parallel connection capabilities of all outputs on these DC/DC power supplies enable full system flexibility and n+1 redundant operating mode. When several of these converters are connected in parallel a single wire interconnection provides automatic current sharing. These DC/DC converters have PCB boards that are coated in a protective lacquer and the whole unit is fully enclosed in a black-coated aluminium case that acts as a heatsink and RFI shield. Mounting options for these DC/DC converters include 19" DIN- rack systems where they occupy only 3U/4TE or chassis mounting using 4 screws. An additional heatsink can be fitted.

Approvals

CSA, TUV

Standards

UL/CSA 60950-1, IEC 60950-1, EN 60950-1 and railway standards EN 50155, EN 50121-3-2, and EN 50121-4.

Power-One - Euro Cassette, Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more