BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC375-4201F, 5/12/24V dc, 4 A, 10 A, 1 → 10 A,

Nº de Estoque RS: 833-7511Marca: BEL POWER SOLUTIONS INCPart Number: PFC375-4201F
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

5/12/24V dc

Output Current

4 A, 10 A, 1 → 10 A

Power Rating

375W

Number of Outputs

4

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

266.7mm

Width

127mm

Depth

63.5mm

Efficiency

68%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+70°C

País de Origem

China

Detalhes do produto

PFC375 Series

PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.

Informações de estoque temporariamente indisponíveis.

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC375-4201F, 5/12/24V dc, 4 A, 10 A, 1 → 10 A,

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC375-4201F, 5/12/24V dc, 4 A, 10 A, 1 → 10 A,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Output Voltage

5/12/24V dc

Output Current

4 A, 10 A, 1 → 10 A

Power Rating

375W

Number of Outputs

4

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

266.7mm

Width

127mm

Depth

63.5mm

Efficiency

68%

Minimum Temperature

0°C

Weight

2kg

Maximum Temperature

+70°C

País de Origem

China

Detalhes do produto

PFC375 Series

PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.