Belden1800F Series 2 Core Microphone Cable, 0.25 mm² CSA Screened, 5.33mm od, 152m, Black

Nº de Estoque RS: 162-3163Marca: BeldenPart Number: 1800F B59500
brand-logo
Ver tudo em Audio Cable

Documentos Técnicos

Especificações

Brand

Belden

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.33mm

Length

152m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Voltage Rating

300 V ac

Size of Strands

0.07 mm

Capacitance Core To Core

12pF/ft

Drain Wire

Yes

Capacitance Core To Screen

26pF/ft

Screen Type

Braid

Series

1800F

Conductor Strand Type

Stranded

Core Strands

42/40

Standards Met

CA Prop 65, EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, MII Order 39

Cable Shape

Multicore

Number of Strands

42

Characteristic Impedance

110 Ω

Sheath Material

PVC

Conductor Resistance

23.7 Ω/1000 ft

Current Rating

2.75 A

Filler Material

Datalene (FHDPE)

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 16.231,31

R$ 16.231,31 1 Reel of 152 Metres (Sem VAT)

Belden1800F Series 2 Core Microphone Cable, 0.25 mm² CSA Screened, 5.33mm od, 152m, Black

R$ 16.231,31

R$ 16.231,31 1 Reel of 152 Metres (Sem VAT)

Belden1800F Series 2 Core Microphone Cable, 0.25 mm² CSA Screened, 5.33mm od, 152m, Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Belden

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.25 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

5.33mm

Length

152m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Fire Behaviour

Flame Retardant

Sheath Colour

Black

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Voltage Rating

300 V ac

Size of Strands

0.07 mm

Capacitance Core To Core

12pF/ft

Drain Wire

Yes

Capacitance Core To Screen

26pF/ft

Screen Type

Braid

Series

1800F

Conductor Strand Type

Stranded

Core Strands

42/40

Standards Met

CA Prop 65, EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, MII Order 39

Cable Shape

Multicore

Number of Strands

42

Characteristic Impedance

110 Ω

Sheath Material

PVC

Conductor Resistance

23.7 Ω/1000 ft

Current Rating

2.75 A

Filler Material

Datalene (FHDPE)

País de Origem

United States