Belden1804A Series 4 Core Microphone Cable, 0.08 mm² CSA Screened, 2.92mm od, 152m, Black

Nº de Estoque RS: 552-918Marca: BeldenPart Number: 1804A J5C500Distrelec Article No.: 30408625
brand-logo
Ver tudo em Audio Cable

Documentos Técnicos

Especificações

Brand

Belden

Audio Cable Type

Microphone Cable

Number of Cores

4

Cross Sectional Area

0.08 mm²

Screened/Unscreened

Screened

Insulation material

PP

Outer Diameter

2.92mm

Length

152m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

28 AWG

Core Strands

19/40

Capacitance Core To Screen

200pF/m

Size of Strands

40 AWG

Capacitance Core To Core

130pF/m

Conductor Material

Copper

Conductor Resistance

213.2546 Ω/km

Cable Shape

Multicore

Current Rating

1.6 A

Series

1804A

Screen Type

Tinned Copper Braid

Voltage Rating

100 V

Characteristic Impedance

40 Ω

Sheath Material

PVC

Number of Strands

19

Shielded/Unshielded

Shielded

Conductor Strand Type

Stranded

País de Origem

United States

Detalhes do produto

Belden Microphone Cable

The Belden 1192A is a 4 conductor star quad cable designed for use in noisy environments.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 20.773,81

R$ 20.773,81 1 Reel of 152 Metres (Sem VAT)

Belden1804A Series 4 Core Microphone Cable, 0.08 mm² CSA Screened, 2.92mm od, 152m, Black

R$ 20.773,81

R$ 20.773,81 1 Reel of 152 Metres (Sem VAT)

Belden1804A Series 4 Core Microphone Cable, 0.08 mm² CSA Screened, 2.92mm od, 152m, Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Belden

Audio Cable Type

Microphone Cable

Number of Cores

4

Cross Sectional Area

0.08 mm²

Screened/Unscreened

Screened

Insulation material

PP

Outer Diameter

2.92mm

Length

152m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Sheath Colour

Black

American Wire Gauge

28 AWG

Core Strands

19/40

Capacitance Core To Screen

200pF/m

Size of Strands

40 AWG

Capacitance Core To Core

130pF/m

Conductor Material

Copper

Conductor Resistance

213.2546 Ω/km

Cable Shape

Multicore

Current Rating

1.6 A

Series

1804A

Screen Type

Tinned Copper Braid

Voltage Rating

100 V

Characteristic Impedance

40 Ω

Sheath Material

PVC

Number of Strands

19

Shielded/Unshielded

Shielded

Conductor Strand Type

Stranded

País de Origem

United States

Detalhes do produto

Belden Microphone Cable

The Belden 1192A is a 4 conductor star quad cable designed for use in noisy environments.

Você pode estar interessado em