Documentos Técnicos
Especificações
Brand
BeldenSeries
2200ENH
LAN Category
Cat6a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Blue
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.2mm
American Wire Gauge
23 AWG
Capacitance
1600pF/m
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801
Current Rating
1.5 A
Voltage Rating
72 V
País de Origem
Hungary
R$ 18.374,21
R$ 18.374,21 1 Reel of 500 Metres (Sem VAT)
1
R$ 18.374,21
R$ 18.374,21 1 Reel of 500 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BeldenSeries
2200ENH
LAN Category
Cat6a
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Blue
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.2mm
American Wire Gauge
23 AWG
Capacitance
1600pF/m
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801
Current Rating
1.5 A
Voltage Rating
72 V
País de Origem
Hungary