Belden 3092A Series, 152.4m, RG6/U Coaxial, Unterminated75 Ω

Nº de Estoque RS: 382-6962Marca: BeldenPart Number: 3092A X7E500
brand-logo
Ver tudo em Cabo Coaxial

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

7.57mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

1.97 dB/100ft @ 100MHz, 2.82 dB/100ft @ 200MHz, 3.48 dB/100ft @ 300MHz, 4.04 dB/100ft @ 400MHz

Length

152.4m

Sheath Colour

Blue

Voltage Rating

300 V

Conductor Strand Type

Solid

Series

3092A

Maximum Operating Temperature

+75°C

Shielding

Aluminium Wire Braid

Standards Met

Euroclass Eca

Core Strands

1/1.02

Capacitance

53.136pF/m

Size of Strands

18 AWG

Operating Temperature Range

-30 → +75 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam PE

Velocity ratio

83%

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper Clad Steel

País de Origem

United States

Você pode estar interessado em
Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
R$ 12.895,251 Reel of 152 Metres (Sem VAT)
Belden 533945 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
R$ 9.365,171 Reel of 152 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 19.000,50

R$ 19.000,50 1 Reel of 152 Metres (Sem VAT)

Belden 3092A Series, 152.4m, RG6/U Coaxial, Unterminated75 Ω

R$ 19.000,50

R$ 19.000,50 1 Reel of 152 Metres (Sem VAT)

Belden 3092A Series, 152.4m, RG6/U Coaxial, Unterminated75 Ω
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
R$ 12.895,251 Reel of 152 Metres (Sem VAT)
Belden 533945 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
R$ 9.365,171 Reel of 152 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

7.57mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

1.97 dB/100ft @ 100MHz, 2.82 dB/100ft @ 200MHz, 3.48 dB/100ft @ 300MHz, 4.04 dB/100ft @ 400MHz

Length

152.4m

Sheath Colour

Blue

Voltage Rating

300 V

Conductor Strand Type

Solid

Series

3092A

Maximum Operating Temperature

+75°C

Shielding

Aluminium Wire Braid

Standards Met

Euroclass Eca

Core Strands

1/1.02

Capacitance

53.136pF/m

Size of Strands

18 AWG

Operating Temperature Range

-30 → +75 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam PE

Velocity ratio

83%

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper Clad Steel

País de Origem

United States

Você pode estar interessado em
Belden 9248 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
R$ 12.895,251 Reel of 152 Metres (Sem VAT)
Belden 533945 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
R$ 9.365,171 Reel of 152 Metres (Sem VAT)