Belden 3107A Series Data Cable, 2 Pairs, 4 Cores, 0.33 mm², Screened, 22 AWG, 304m, Screened Shield, RS-485 Cable

Nº de Estoque RS: 382-7022Marca: BeldenPart Number: 3107A.00305Distrelec Article No.: 30084964
brand-logo

Documentos Técnicos

Especificações

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.33 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

SF/UTP

CPR Certification

Eca

Sheath Colour

Black

Cable Type

RS-485

Outer Diameter

9.04mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/30 AWG

Series

3107A

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 55.538,29

R$ 55.538,29 1 Reel of 304 Metres (Sem VAT)

Belden 3107A Series Data Cable, 2 Pairs, 4 Cores, 0.33 mm², Screened, 22 AWG, 304m, Screened Shield, RS-485 Cable

R$ 55.538,29

R$ 55.538,29 1 Reel of 304 Metres (Sem VAT)

Belden 3107A Series Data Cable, 2 Pairs, 4 Cores, 0.33 mm², Screened, 22 AWG, 304m, Screened Shield, RS-485 Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.33 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

SF/UTP

CPR Certification

Eca

Sheath Colour

Black

Cable Type

RS-485

Outer Diameter

9.04mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/30 AWG

Series

3107A

País de Origem

United States