Documentos Técnicos
Especificações
Brand
BeldenSeries
5100FE
Number of Cores
2
Cross Sectional Area
2.09 mm²
American Wire Gauge
14 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium/PET Foil
Length
152m
Outer Diameter
5.64mm
Voltage Rating
300 V
Current Rating
8 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-20°C
Insulation material
PP
Core Strands
19/27 AWG
Cable Shape
Multicore
Drain Wire
Yes
Conductor Resistance
8.3333336 Ω/km
País de Origem
Mexico
Detalhes do produto
Shielded Security Multicore Cable
A shielded security and alarm cable for commercial applications.
R$ 11.144,82
R$ 11.144,82 1 Reel of 152 Metres (Sem VAT)
1
R$ 11.144,82
R$ 11.144,82 1 Reel of 152 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BeldenSeries
5100FE
Number of Cores
2
Cross Sectional Area
2.09 mm²
American Wire Gauge
14 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Screen Type
Aluminium/PET Foil
Length
152m
Outer Diameter
5.64mm
Voltage Rating
300 V
Current Rating
8 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-20°C
Insulation material
PP
Core Strands
19/27 AWG
Cable Shape
Multicore
Drain Wire
Yes
Conductor Resistance
8.3333336 Ω/km
País de Origem
Mexico
Detalhes do produto
Shielded Security Multicore Cable
A shielded security and alarm cable for commercial applications.