Belden 5504FE Control Cable, 6 Cores, 0.33 mm², Screened, 152m, Grey PVC Sheath, 22 AWG

Nº de Estoque RS: 510-2577Marca: BeldenPart Number: 5504FE 008U500
brand-logo
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

Belden

Series

5504FE

Number of Cores

6

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Minimum Bend Radius

43 mm

Length

152m

Outer Diameter

4.17mm

Voltage Rating

300 V

Current Rating

2 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Conductor Resistance

53.805776 Ω/km

Cable Shape

Multicore

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

7/30 AWG

País de Origem

United States

Detalhes do produto

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Informações de estoque temporariamente indisponíveis.

R$ 6.902,24

R$ 6.902,24 1 Reel of 152 Metres (Sem VAT)

Belden 5504FE Control Cable, 6 Cores, 0.33 mm², Screened, 152m, Grey PVC Sheath, 22 AWG

R$ 6.902,24

R$ 6.902,24 1 Reel of 152 Metres (Sem VAT)

Belden 5504FE Control Cable, 6 Cores, 0.33 mm², Screened, 152m, Grey PVC Sheath, 22 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Belden

Series

5504FE

Number of Cores

6

Cross Sectional Area

0.33 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Minimum Bend Radius

43 mm

Length

152m

Outer Diameter

4.17mm

Voltage Rating

300 V

Current Rating

2 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Conductor Resistance

53.805776 Ω/km

Cable Shape

Multicore

Drain Wire

Yes

Minimum Operating Temperature

-20°C

Insulation material

PP

Core Strands

7/30 AWG

País de Origem

United States

Detalhes do produto

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.