Belden74001E, 305m Cat5e, Black, SF/UTP Shielded, Unterminated PVC Sheath

Nº de Estoque RS: 724-8820Marca: BeldenPart Number: 74001E.00305
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

Belden

Series

74001E

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Black

Outer Sheath Material

PVC

IP Rating

IP67

Fire Behaviour

Flame Retardant

Core Strands

1/24

Outer Diameter

6.8mm

American Wire Gauge

24 AWG

Number of Strands

1

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Current Rating

1.4 A rms

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Solid

Voltage Rating

300 V ac, 450 V dc

País de Origem

Hungary

Detalhes do produto

Cat5e 4 Pair Cable

A shielded copper cable for use in industrial ethernet networks, designed to withstand environmental and mechanical hazards, temperature extremes, sunlight, solvents, oils, chemicals and moisture.

Standards

ISO/IEC 11801 2nd edition (September 2002) and ISO/IEC 24702, EN50173-1, TIA/EIA-568-B.2

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 22.308,22

R$ 22.308,22 1 Reel of 305 Metres (Sem VAT)

Belden74001E, 305m Cat5e, Black, SF/UTP Shielded, Unterminated PVC Sheath

R$ 22.308,22

R$ 22.308,22 1 Reel of 305 Metres (Sem VAT)

Belden74001E, 305m Cat5e, Black, SF/UTP Shielded, Unterminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Belden

Series

74001E

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Black

Outer Sheath Material

PVC

IP Rating

IP67

Fire Behaviour

Flame Retardant

Core Strands

1/24

Outer Diameter

6.8mm

American Wire Gauge

24 AWG

Number of Strands

1

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Current Rating

1.4 A rms

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Solid

Voltage Rating

300 V ac, 450 V dc

País de Origem

Hungary

Detalhes do produto

Cat5e 4 Pair Cable

A shielded copper cable for use in industrial ethernet networks, designed to withstand environmental and mechanical hazards, temperature extremes, sunlight, solvents, oils, chemicals and moisture.

Standards

ISO/IEC 11801 2nd edition (September 2002) and ISO/IEC 24702, EN50173-1, TIA/EIA-568-B.2

Você pode estar interessado em