Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden7812E, 304m Cat6, Grey, U/UTPUnshielded, Unterminated PVC Sheath

Nº de Estoque RS: 368-4471Marca: BeldenPart Number: 7812E.00U305Distrelec Article No.: 30185680
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

Belden

Series

7812E

LAN Category

Cat6

Length

304m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Grey

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Voltage Rating

48 V

Number of Strands

1

Outer Diameter

6.5mm

American Wire Gauge

23 AWG

Standards Met

· European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009), · International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010), · U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)

Cable Shape

Twisted Pair

País de Origem

Netherlands

Detalhes do produto

DataTwist® Cat 6 UTP

Standards

· International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010)
· European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009)
· U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 8.930,241 Reel of 305 Metres (Sem VAT)
Nexans Cat6 Cable
P.O.A.1 Box of 304 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 10.600,10

R$ 10.600,10 1 Reel of 304 Metres (Sem VAT)

Belden7812E, 304m Cat6, Grey, U/UTPUnshielded, Unterminated PVC Sheath

R$ 10.600,10

R$ 10.600,10 1 Reel of 304 Metres (Sem VAT)

Belden7812E, 304m Cat6, Grey, U/UTPUnshielded, Unterminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 8.930,241 Reel of 305 Metres (Sem VAT)
Nexans Cat6 Cable
P.O.A.1 Box of 304 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Belden

Series

7812E

LAN Category

Cat6

Length

304m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Grey

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Voltage Rating

48 V

Number of Strands

1

Outer Diameter

6.5mm

American Wire Gauge

23 AWG

Standards Met

· European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009), · International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010), · U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)

Cable Shape

Twisted Pair

País de Origem

Netherlands

Detalhes do produto

DataTwist® Cat 6 UTP

Standards

· International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010)
· European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009)
· U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 8.930,241 Reel of 305 Metres (Sem VAT)
Nexans Cat6 Cable
P.O.A.1 Box of 304 Metres (Sem VAT)