Belden7812ENH, 304m Cat6, Blue, U/UTP Unshielded, Unterminated LSZH Sheath

Nº de Estoque RS: 368-4487Marca: BeldenPart Number: 7812ENH.01B100Distrelec Article No.: 30185681
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

Belden

Series

7812ENH

LAN Category

Cat6

Length

304m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009), International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010), U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Voltage Rating

48 V

Outer Diameter

6.5mm

American Wire Gauge

23 AWG

Number of Strands

1

País de Origem

Netherlands

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 9.050,821 Reel of 305 Metres (Sem VAT)
Nexans Cat6 Cable
P.O.A.1 Box of 304 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 10.743,26

R$ 10.743,26 1 Reel of 304 Metres (Sem VAT)

Belden7812ENH, 304m Cat6, Blue, U/UTP Unshielded, Unterminated LSZH Sheath

R$ 10.743,26

R$ 10.743,26 1 Reel of 304 Metres (Sem VAT)

Belden7812ENH, 304m Cat6, Blue, U/UTP Unshielded, Unterminated LSZH Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 9.050,821 Reel of 305 Metres (Sem VAT)
Nexans Cat6 Cable
P.O.A.1 Box of 304 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

Belden

Series

7812ENH

LAN Category

Cat6

Length

304m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009), International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010), U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Voltage Rating

48 V

Outer Diameter

6.5mm

American Wire Gauge

23 AWG

Number of Strands

1

País de Origem

Netherlands

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 9.050,821 Reel of 305 Metres (Sem VAT)
Nexans Cat6 Cable
P.O.A.1 Box of 304 Metres (Sem VAT)