Documentos Técnicos
Especificações
Brand
BeldenSeries
7927A
LAN Category
Cat6
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
CPR Certification
Eca
Sheath Colour
Black
Outer Sheath Material
PVC
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
UL Listed
Voltage Rating
300 V ac
Outer Diameter
6.35 x 8.382mm
American Wire Gauge
23 AWG
Capacitance
65.6pF/ft
País de Origem
Mexico
R$ 32.826,88
R$ 32.826,88 1 Reel of 305 Metres (Sem VAT)
1
R$ 32.826,88
R$ 32.826,88 1 Reel of 305 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BeldenSeries
7927A
LAN Category
Cat6
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
CPR Certification
Eca
Sheath Colour
Black
Outer Sheath Material
PVC
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
UL Listed
Voltage Rating
300 V ac
Outer Diameter
6.35 x 8.382mm
American Wire Gauge
23 AWG
Capacitance
65.6pF/ft
País de Origem
Mexico